

C0603C102J1RECAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C102J1RECAUTOTR-ND - Tape & Reel (TR) 399-C0603C102J1RECAUTOCT-ND - Cut Tape (CT) 399-C0603C102J1RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102J1RECAUTO |
Description | CAP CER 1000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102J1RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 2,41600 Kč | 24,16 Kč |
| 50 | 1,72060 Kč | 86,03 Kč |
| 100 | 1,50810 Kč | 150,81 Kč |
| 500 | 1,15314 Kč | 576,57 Kč |
| 1 000 | 1,04358 Kč | 1 043,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,84825 Kč | 3 393,00 Kč |
| 8 000 | 0,79659 Kč | 6 372,72 Kč |
| 12 000 | 0,77087 Kč | 9 250,44 Kč |
| 20 000 | 0,75472 Kč | 15 094,40 Kč |
| 28 000 | 0,73502 Kč | 20 580,56 Kč |
| 40 000 | 0,71606 Kč | 28 642,40 Kč |
| 48 000 | 0,70707 Kč | 33 939,36 Kč |
| 96 000 | 0,68243 Kč | 65 513,28 Kč |
| 100 000 | 0,67522 Kč | 67 522,00 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |

