


C0603C102J1RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C102J1RACTUTR-ND - Tape & Reel (TR) 399-C0603C102J1RACTUCT-ND - Cut Tape (CT) 399-C0603C102J1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102J1RACTU |
Description | CAP CER 1000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102J1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,12000 Kč | 8,12 Kč |
| 10 | 2,45800 Kč | 24,58 Kč |
| 50 | 1,79560 Kč | 89,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,03452 Kč | 8 138,08 Kč |
| 8 000 | 1,92180 Kč | 15 374,40 Kč |
| 12 000 | 1,86536 Kč | 22 384,32 Kč |
| 20 000 | 1,80281 Kč | 36 056,20 Kč |
| 28 000 | 1,76624 Kč | 49 454,72 Kč |
| 40 000 | 1,73105 Kč | 69 242,00 Kč |
| 48 000 | 1,71438 Kč | 82 290,24 Kč |
| 96 000 | 1,65823 Kč | 159 190,08 Kč |
| 100 000 | 1,65525 Kč | 165 525,00 Kč |
| Unit Price without VAT: | 8,12000 Kč |
|---|---|
| Unit Price with VAT: | 9,82520 Kč |

