1000 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C102G5GACTU

DigiKey Part Number
399-C0603C102G5GACTUTR-ND - Tape & Reel (TR)
399-C0603C102G5GACTUCT-ND - Cut Tape (CT)
399-C0603C102G5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C102G5GACTU
Description
CAP CER 1000PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C102G5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 173
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
1010,01600 Kč100,16 Kč
507,66840 Kč383,42 Kč
1006,94400 Kč694,40 Kč
5005,71944 Kč2 859,72 Kč
1 0005,34105 Kč5 341,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,77342 Kč19 093,68 Kč
8 0004,56239 Kč36 499,12 Kč
12 0004,45667 Kč53 480,04 Kč
20 0004,33949 Kč86 789,80 Kč
28 0004,27098 Kč119 587,44 Kč
40 0004,20506 Kč168 202,40 Kč
Manufacturers Standard Package
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč