Black 22 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AJWPFJWPF22K305R

DigiKey Part Number
455-3267-ND
Manufacturer
Manufacturer Product Number
AJWPFJWPF22K305R
Description
JUMPER SWPR-001T-P025 X2 12"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Black 22 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
22 AWG
Manufacturer
JST Sales America Inc.
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
12.0" (304.8mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 261
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
1010,83500 Kč108,35 Kč
2510,14640 Kč253,66 Kč
509,66320 Kč483,16 Kč
1009,20130 Kč920,13 Kč
2508,62512 Kč2 156,28 Kč
5008,21274 Kč4 106,37 Kč
1 0007,82029 Kč7 820,29 Kč
3 0007,23682 Kč21 710,46 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč
Alternate Length
JUMPER SWPR-001T-P025 X2 2"
In-Stock: 215
Unit Price: 9,87000 Kč
JUMPER SWPR-001T-P025 X2 6"
In-Stock: 1011
Unit Price: 10,92000 Kč
JUMPER SWPR-001T-P025 X2 4"
In-Stock: 416
Unit Price: 9,87000 Kč
JUMPER SWPR-001T-P025 X2 8"
In-Stock: 2201
Unit Price: 11,34000 Kč
JUMPER SWPR-001T-P025 X2 10"
In-Stock: 970
Unit Price: 11,97000 Kč
Assembly Component