8 Rectangular Connectors - Housings Plug Natural 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Rectangular Connectors - Housings Plug Natural 0.079" (2.00mm)
08T-JWPF-VSLE-D
08T-JWPF-VSLE-D

08T-JWPF-VSLE-D

DigiKey Part Number
455-1193-ND
Manufacturer
Manufacturer Product Number
08T-JWPF-VSLE-D
Description
CONN PLUG HSG 8POS 2.00MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Plug Natural 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Natural
Features
JIS C 0920 Grade Level 7
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-55°C ~ 85°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 408
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140,32000 Kč40,32 Kč
1034,22700 Kč342,27 Kč
2532,08480 Kč802,12 Kč
5030,54780 Kč1 527,39 Kč
10029,08850 Kč2 908,85 Kč
25027,26548 Kč6 816,37 Kč
50025,96402 Kč12 982,01 Kč
1 00024,72473 Kč24 724,73 Kč
3 00023,46708 Kč70 401,24 Kč
Manufacturers Standard Package
Unit Price without VAT:40,32000 Kč
Unit Price with VAT:48,78720 Kč