
AJWPFJWPF22K203T | |
|---|---|
DigiKey Part Number | 455-3326-ND |
Manufacturer | |
Manufacturer Product Number | AJWPFJWPF22K203T |
Description | JUMPER SWPR-001T-P025 X2 8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 22 AWG |
Manufacturer JST Sales America Inc. | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 9,55400 Kč | 95,54 Kč |
| 25 | 8,95360 Kč | 223,84 Kč |
| 50 | 8,52100 Kč | 426,05 Kč |
| 100 | 8,11360 Kč | 811,36 Kč |
| 250 | 7,60464 Kč | 1 901,16 Kč |
| 500 | 7,24138 Kč | 3 620,69 Kč |
| 1 000 | 6,89532 Kč | 6 895,32 Kč |
| 3 000 | 6,38073 Kč | 19 142,19 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |













