3 Rectangular Connectors - Housings Plug Natural 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Rectangular Connectors - Housings Plug Natural 0.079" (2.00mm)
03T-JWPF-VSLE-S
03T-JWPF-VSLE-S

03T-JWPF-VSLE-S

DigiKey Part Number
455-1188-ND
Manufacturer
Manufacturer Product Number
03T-JWPF-VSLE-S
Description
CONN PLUG HSG 3POS 2.00MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Natural 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Natural
Features
JIS C 0920 Grade Level 7
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-55°C ~ 85°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 705
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130,87000 Kč30,87 Kč
1026,14300 Kč261,43 Kč
2524,50880 Kč612,72 Kč
5023,33720 Kč1 166,86 Kč
10022,22220 Kč2 222,22 Kč
25020,82832 Kč5 207,08 Kč
50019,83388 Kč9 916,94 Kč
1 00018,88707 Kč18 887,07 Kč
3 00017,47881 Kč52 436,43 Kč
Manufacturers Standard Package
Unit Price without VAT:30,87000 Kč
Unit Price with VAT:37,35270 Kč