Black 22 AWG Jumper Lead Pin to Pin Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AJWPFJWPF22K102T

DigiKey Part Number
455-3325-ND
Manufacturer
Manufacturer Product Number
AJWPFJWPF22K102T
Description
JUMPER SWPR-001T-P025 X2 4"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Black 22 AWG Jumper Lead Pin to Pin Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
22 AWG
Manufacturer
JST Sales America Inc.
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Pin to Pin
Base Product Number
Length
4.00" (101.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 141
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
108,46200 Kč84,62 Kč
257,92040 Kč198,01 Kč
507,54240 Kč377,12 Kč
1007,18130 Kč718,13 Kč
2506,73112 Kč1 682,78 Kč
5006,40900 Kč3 204,50 Kč
1 0006,10286 Kč6 102,86 Kč
3 0005,64734 Kč16 942,02 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč
Alternate Length
JUMPER SWPT-001T-P025 X2 2"
In-Stock: 733
Unit Price: 9,87000 Kč
JUMPER SWPT-001T-P025 X2 6"
In-Stock: 510
Unit Price: 10,92000 Kč
JUMPER SWPT-001T-P025 X2 12"
In-Stock: 122
Unit Price: 12,81000 Kč
JUMPER SWPR-001T-P025 X2 8"
In-Stock: 160
Unit Price: 11,34000 Kč
JUMPER SWPR-001T-P025 X2 10"
In-Stock: 624
Unit Price: 11,97000 Kč
Assembly Component