



06T-JWPF-VSLE-D | |
|---|---|
DigiKey Part Number | 455-3329-ND |
Manufacturer | |
Manufacturer Product Number | 06T-JWPF-VSLE-D |
Description | CONN PLUG HSG 6POS 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | JIS C 0920 Grade Level 7 | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -55°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,33000 Kč | 116,33 Kč |
| 10 | 98,75400 Kč | 987,54 Kč |
| 25 | 92,56760 Kč | 2 314,19 Kč |
| 50 | 88,14540 Kč | 4 407,27 Kč |
| 100 | 83,93740 Kč | 8 393,74 Kč |
| 250 | 78,68204 Kč | 19 670,51 Kč |
| 500 | 74,92842 Kč | 37 464,21 Kč |
| 1 000 | 71,35456 Kč | 71 354,56 Kč |
| 3 000 | 66,03899 Kč | 198 116,97 Kč |
| Unit Price without VAT: | 116,33000 Kč |
|---|---|
| Unit Price with VAT: | 140,75930 Kč |














