Pin Contact Tin 22-26 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPB2T021BPP

DigiKey Part Number
2987-CPB2T021BPPTR-ND - Tape & Reel (TR)
2987-CPB2T021BPPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CPB2T021BPP
Description
2.00MM POWER CONNECTOR PLUG CRIM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 22-26 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cvilux USA
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 727
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,71400 Kč7,14 Kč
250,67200 Kč16,80 Kč
500,64260 Kč32,13 Kč
1000,61100 Kč61,10 Kč
2500,57200 Kč143,00 Kč
5000,54468 Kč272,34 Kč
1 0000,51865 Kč518,65 Kč
2 5000,48614 Kč1 215,35 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,44075 Kč4 407,50 Kč
20 0000,41968 Kč8 393,60 Kč
30 0000,40783 Kč12 234,90 Kč
50 0000,39339 Kč19 669,50 Kč
70 0000,38415 Kč26 890,50 Kč
100 0000,37461 Kč37 461,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč