
CM07PB2000P | |
|---|---|
DigiKey Part Number | 2987-CM07PB2000P-ND |
Manufacturer | |
Manufacturer Product Number | CM07PB2000P |
Description | HAND TOOL FOR CPB2 SERIES (PLUG) |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Cvilux USA | For Use With/Related Products Rectangular Contacts |
Series | Ratcheting No Ratchet |
Packaging Box | Wire Entry Location Side Entry |
Part Status Active | Base Product Number |
Tool Method Manual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 398,45000 Kč | 5 398,45 Kč |
| 5 | 5 003,90200 Kč | 25 019,51 Kč |
| 10 | 4 843,18900 Kč | 48 431,89 Kč |
| 25 | 4 638,77200 Kč | 115 969,30 Kč |
| Unit Price without VAT: | 5 398,45000 Kč |
|---|---|
| Unit Price with VAT: | 6 532,12450 Kč |









