



03R-JWPF-VSLE-S | |
|---|---|
DigiKey Part Number | 455-1198-ND |
Manufacturer | |
Manufacturer Product Number | 03R-JWPF-VSLE-S |
Description | CONN RCPT HSG 3POS 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Natural |
Part Status Active | Features JIS C 0920 Grade Level 7 |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -55°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 13,56500 Kč | 135,65 Kč |
| 25 | 12,71640 Kč | 317,91 Kč |
| 50 | 12,11160 Kč | 605,58 Kč |
| 100 | 11,53000 Kč | 1 153,00 Kč |
| 250 | 10,80724 Kč | 2 701,81 Kč |
| 500 | 10,29112 Kč | 5 145,56 Kč |
| 1 000 | 9,79977 Kč | 9 799,77 Kč |
| 3 000 | 9,06869 Kč | 27 206,07 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |












