
B03B-JWPF-SK-R | |
|---|---|
DigiKey Part Number | 455-1992-ND |
Manufacturer | |
Manufacturer Product Number | B03B-JWPF-SK-R |
Description | CONN HEADER VERT 3POS 2MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.130" (3.30mm) |
Mfr | Insulation Height 0.654" (16.61mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Pitch - Mating | Features Board Guide |
Number of Positions | Operating Temperature -55°C ~ 85°C |
Number of Rows 1 | Ingress Protection Dust Tight, Waterproof |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 100V |
Termination Kinked Pin, Solder | Mated Stacking Heights 21mm |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,71000 Kč | 36,71 Kč |
| 10 | 31,17900 Kč | 311,79 Kč |
| 100 | 26,50110 Kč | 2 650,11 Kč |
| 650 | 23,21988 Kč | 15 092,92 Kč |
| 1 300 | 22,11165 Kč | 28 745,15 Kč |
| 5 200 | 20,05252 Kč | 104 273,10 Kč |
| 10 400 | 19,09648 Kč | 198 603,39 Kč |
| Unit Price without VAT: | 36,71000 Kč |
|---|---|
| Unit Price with VAT: | 44,41910 Kč |












