Black 22 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AJWPFJWPF22K203R

DigiKey Part Number
455-3323-ND
Manufacturer
Manufacturer Product Number
AJWPFJWPF22K203R
Description
JUMPER SWPR-001T-P025 X2 8"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Black 22 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
22 AWG
Manufacturer
JST Sales America Inc.
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
8.00" (203.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 201
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
109,55400 Kč95,54 Kč
258,95360 Kč223,84 Kč
508,52100 Kč426,05 Kč
1008,11360 Kč811,36 Kč
2507,60464 Kč1 901,16 Kč
5007,24138 Kč3 620,69 Kč
1 0006,89532 Kč6 895,32 Kč
3 0006,38073 Kč19 142,19 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč
Alternate Length
JUMPER SWPR-001T-P025 X2 2"
In-Stock: 215
Unit Price: 9,87000 Kč
JUMPER SWPR-001T-P025 X2 6"
In-Stock: 1011
Unit Price: 10,92000 Kč
JUMPER SWPR-001T-P025 X2 12"
In-Stock: 4261
Unit Price: 12,81000 Kč
JUMPER SWPR-001T-P025 X2 4"
In-Stock: 416
Unit Price: 9,87000 Kč
JUMPER SWPR-001T-P025 X2 10"
In-Stock: 970
Unit Price: 11,97000 Kč
Assembly Component