



05R-JWPF-HHLE-D | |
|---|---|
DigiKey Part Number | 455-1192-ND |
Manufacturer | |
Manufacturer Product Number | 05R-JWPF-HHLE-D |
Description | CONN RCPT HSG 5POS 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Gray 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | JIS C 0920 Grade Level 7 | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 29,20800 Kč | 292,08 Kč |
| 25 | 27,37280 Kč | 684,32 Kč |
| 50 | 26,06700 Kč | 1 303,35 Kč |
| 100 | 24,81960 Kč | 2 481,96 Kč |
| 250 | 23,26496 Kč | 5 816,24 Kč |
| 500 | 22,15414 Kč | 11 077,07 Kč |
| 1 000 | 21,09648 Kč | 21 096,48 Kč |
| 3 000 | 19,52366 Kč | 58 570,98 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |









