



05T-JWPF-HHLE-D | |
|---|---|
DigiKey Part Number | 455-1190-ND |
Manufacturer | |
Manufacturer Product Number | 05T-JWPF-HHLE-D |
Description | CONN PLUG HSG 5POS 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Plug Gray 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | JIS C 0920 Grade Level 7 | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,32000 Kč | 179,32 Kč |
| 10 | 152,44500 Kč | 1 524,45 Kč |
| 25 | 142,88720 Kč | 3 572,18 Kč |
| 50 | 136,06280 Kč | 6 803,14 Kč |
| 100 | 129,56820 Kč | 12 956,82 Kč |
| 250 | 121,46000 Kč | 30 365,00 Kč |
| 500 | 115,66622 Kč | 57 833,11 Kč |
| 1 000 | 110,15131 Kč | 110 151,31 Kč |
| Unit Price without VAT: | 179,32000 Kč |
|---|---|
| Unit Price with VAT: | 216,97720 Kč |










