Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DABS003S098 | |
|---|---|
DigiKey Part Number | 1003-DABS003S098-ND |
Manufacturer | |
Manufacturer Product Number | DABS003S098 |
Description | D-SUB ALUM B/S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer ITT Cannon, LLC | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Aluminum |
Accessory Type Two Piece Backshell | Plating Electroless Nickel |
Number of Positions 15 | Hardware Assembly Hardware |
Compatible Shell Size A | Features Mating Screws 4-40 |
Compatible D-Sub Size 15pos and HD26pos | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1478762-5 | TE Connectivity AMP Connectors | 380 | A121056-ND | 10,15000 Kč | Parametric Equivalent |
| 1-2308341-1 | TE Connectivity AMP Connectors | 25 | A125350-ND | 50,03000 Kč | Parametric Equivalent |
| 1-2308341-3 | TE Connectivity AMP Connectors | 59 | A125352-ND | 50,03000 Kč | Parametric Equivalent |
| 1-2308341-5 | TE Connectivity AMP Connectors | 28 | A125354-ND | 50,03000 Kč | Parametric Equivalent |
| 165X02619X | Amphenol CONEC | 337 | 626-1613-ND | 9,01000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 066,28000 Kč | 1 066,28 Kč |
| 10 | 906,25300 Kč | 9 062,53 Kč |
| 25 | 849,53720 Kč | 21 238,43 Kč |
| 50 | 809,02360 Kč | 40 451,18 Kč |
| 100 | 770,45020 Kč | 77 045,02 Kč |
| 250 | 728,36856 Kč | 182 092,14 Kč |
| Unit Price without VAT: | 1 066,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 290,19880 Kč |













