
1731110072 | |
|---|---|
DigiKey Part Number | 1731110072-ND |
Manufacturer | |
Manufacturer Product Number | 1731110072 |
Description | CONN BACKSHELL 15POS 180DEG SHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1731110072 Models |
Category | Cable Exit 180° |
Manufacturer Molex | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bulk | Material Zinc Die Cast |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Number of Positions 15 | Features Mating Screws 4-40 |
Compatible Shell Size A | Color Silver |
Compatible D-Sub Size 15pos and HD26pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1731110185 | Molex | 444 | WM25643-ND | 265,20000 Kč | Parametric Equivalent |
| 1731110694 | Molex | 81 | 900-1731110694-ND | 270,03000 Kč | Parametric Equivalent |
| 1-1478762-5 | TE Connectivity AMP Connectors | 425 | A121056-ND | 241,69000 Kč | Parametric Equivalent |
| 1-2308341-1 | TE Connectivity AMP Connectors | 31 | A125350-ND | 1 236,15000 Kč | Parametric Equivalent |
| 1-2308341-3 | TE Connectivity AMP Connectors | 60 | A125352-ND | 1 236,15000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,86000 Kč | 194,86 Kč |
| 10 | 165,63200 Kč | 1 656,32 Kč |
| 25 | 155,25920 Kč | 3 881,48 Kč |
| 50 | 147,84700 Kč | 7 392,35 Kč |
| 100 | 140,78950 Kč | 14 078,95 Kč |
| 300 | 130,29190 Kč | 39 087,57 Kč |
| 500 | 125,68268 Kč | 62 841,34 Kč |
| 1 000 | 119,69112 Kč | 119 691,12 Kč |
| Unit Price without VAT: | 194,86000 Kč |
|---|---|
| Unit Price with VAT: | 235,78060 Kč |


