Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DEBS003S098 | |
|---|---|
DigiKey Part Number | 1003-DEBS003S098-ND |
Manufacturer | |
Manufacturer Product Number | DEBS003S098 |
Description | D-SUB ALUM B/S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer ITT Cannon, LLC | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Aluminum |
Accessory Type Two Piece Backshell | Plating Electroless Nickel |
Number of Positions 9 | Hardware Assembly Hardware |
Compatible Shell Size E | Features Mating Screws 4-40 |
Compatible D-Sub Size 9pos and HD15pos | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09670090320 | HARTING | 67 | 09670090320-ND | 397,28000 Kč | Parametric Equivalent |
| 09670090322 | HARTING | 21 | 1195-5084-ND | 348,78000 Kč | Parametric Equivalent |
| 09670090344 | HARTING | 161 | 1195-5085-ND | 267,09000 Kč | Parametric Equivalent |
| 1478762-9 | TE Connectivity AMP Connectors | 1 794 | A121057-ND | 171,55000 Kč | Parametric Equivalent |
| 165X02609X | Amphenol CONEC | 2 686 | 626-1596-ND | 159,16000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 041,29000 Kč | 1 041,29 Kč |
| 10 | 885,04500 Kč | 8 850,45 Kč |
| 25 | 829,63920 Kč | 20 740,98 Kč |
| 50 | 790,07500 Kč | 39 503,75 Kč |
| 100 | 752,40240 Kč | 75 240,24 Kč |
| 250 | 709,73240 Kč | 177 433,10 Kč |
| Unit Price without VAT: | 1 041,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 259,96090 Kč |















