
D70372-16 | |
|---|---|
DigiKey Part Number | 1003-D70372-16-ND |
Manufacturer | |
Manufacturer Product Number | D70372-16 |
Description | JACKPOST SET (2) |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
Category | Accessory Type Jackscrew Socket |
Manufacturer ITT Cannon, LLC | For Use With/Related Products D-Sub Connectors |
Packaging Bag | Thread Size 4-40 Socket, 4-40 Screw |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,68000 Kč | 81,68 Kč |
| 10 | 69,31400 Kč | 693,14 Kč |
| 25 | 64,96800 Kč | 1 624,20 Kč |
| 50 | 61,86440 Kč | 3 093,22 Kč |
| 100 | 58,90780 Kč | 5 890,78 Kč |
| 250 | 55,21888 Kč | 13 804,72 Kč |
| 500 | 52,58320 Kč | 26 291,60 Kč |
| 1 000 | 50,07498 Kč | 50 074,98 Kč |
| 2 500 | 46,94271 Kč | 117 356,77 Kč |
| Unit Price without VAT: | 81,68000 Kč |
|---|---|
| Unit Price with VAT: | 98,83280 Kč |









