
D110550 | |
|---|---|
DigiKey Part Number | 1003-1081-ND |
Manufacturer | |
Manufacturer Product Number | D110550 |
Description | JACKSCREW ASSY 5PCS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Slotted For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.270" (6.86mm) | |
Thread Size | 4-40 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 420,17000 Kč | 420,17 Kč |
| 10 | 357,05000 Kč | 3 570,50 Kč |
| 25 | 334,69120 Kč | 8 367,28 Kč |
| 50 | 318,71600 Kč | 15 935,80 Kč |
| 100 | 303,51350 Kč | 30 351,35 Kč |
| 250 | 284,52792 Kč | 71 131,98 Kč |
| 500 | 270,96492 Kč | 135 482,46 Kč |
| Unit Price without VAT: | 420,17000 Kč |
|---|---|
| Unit Price with VAT: | 508,40570 Kč |






