Parametric Equivalent
Parametric Equivalent

DC24660 | |
|---|---|
DigiKey Part Number | 1003-1052-ND |
Manufacturer | |
Manufacturer Product Number | DC24660 |
Description | CONN BACKSHELL 37POS 180DEG SHLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 37 Position One Piece Backshell Connector Yellow 180° Shielded |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer ITT Cannon, LLC | Shielding Shielded |
Packaging Bag | Primary Material Metal |
Part Status Active | Material Metal, Carbon Steel |
Accessory Type One Piece Backshell | Plating Yellow Chromate over Cadmium |
Number of Positions 37 | Hardware Cable Clamp |
Compatible Shell Size C | Color Yellow |
Compatible D-Sub Size 37pos and HD62pos | Base Product Number |
Cable Type Flat |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M85049/48-3-4F | ITT Cannon, LLC | 62 | 1003-M85049/48-3-4F-ND | 28,70000 Kč | Parametric Equivalent |
| DC19678-3R | JAE Electronics | 31 | 670-DC19678-3R-ND | 9,60000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 479,17000 Kč | 479,17 Kč |
| 10 | 407,17200 Kč | 4 071,72 Kč |
| 25 | 381,65960 Kč | 9 541,49 Kč |
| 50 | 363,45020 Kč | 18 172,51 Kč |
| 100 | 346,11210 Kč | 34 611,21 Kč |
| 300 | 320,32100 Kč | 96 096,30 Kč |
| 500 | 308,99690 Kč | 154 498,45 Kč |
| Unit Price without VAT: | 479,17000 Kč |
|---|---|
| Unit Price with VAT: | 579,79570 Kč |










