
D20419104 | |
|---|---|
DigiKey Part Number | 1003-D20419104-ND |
Manufacturer | |
Manufacturer Product Number | D20419104 |
Description | D SUB |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Slotted For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | D-Sub Connectors | |
Features | Clip | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.312" (7.92mm) | |
Thread Size | 4-40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,73000 Kč | 103,73 Kč |
| 10 | 88,10800 Kč | 881,08 Kč |
| 25 | 82,58920 Kč | 2 064,73 Kč |
| 50 | 78,64600 Kč | 3 932,30 Kč |
| 100 | 74,88940 Kč | 7 488,94 Kč |
| 250 | 70,20052 Kč | 17 550,13 Kč |
| 500 | 66,85092 Kč | 33 425,46 Kč |
| 1 000 | 63,66237 Kč | 63 662,37 Kč |
| 2 500 | 59,68110 Kč | 149 202,75 Kč |
| Unit Price without VAT: | 103,73000 Kč |
|---|---|
| Unit Price with VAT: | 125,51330 Kč |


