
DC24660R | |
|---|---|
DigiKey Part Number | 670-DC24660R-ND |
Manufacturer | |
Manufacturer Product Number | DC24660R |
Description | CONN D SUB JUNC SHELL C SHELL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 37 Position One Piece Backshell Connector 180° Unshielded |
Datasheet | Datasheet |
Category | Compatible Shell Size C |
Manufacturer JAE Electronics | Compatible D-Sub Size 37pos and HD62pos |
Series | Cable Type Round |
Packaging Bag | Cable Exit 180° |
Part Status Active | Shielding Unshielded |
Accessory Type One Piece Backshell | Hardware Cable Clamp |
Number of Positions 37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 695,45000 Kč | 695,45 Kč |
| 18 | 567,10944 Kč | 10 207,97 Kč |
| 36 | 540,05111 Kč | 19 441,84 Kč |
| 54 | 524,82944 Kč | 28 340,79 Kč |
| 108 | 499,80102 Kč | 53 978,51 Kč |
| 252 | 470,83183 Kč | 118 649,62 Kč |
| Unit Price without VAT: | 695,45000 Kč |
|---|---|
| Unit Price with VAT: | 841,49450 Kč |



