37 Position Two Piece Backshell Connector Gray 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

976-037-010R031

DigiKey Part Number
976-37RPE-ND
Manufacturer
Manufacturer Product Number
976-037-010R031
Description
CONN BACKSHELL 37POS 180DEG GRAY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector Gray 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NorComp Inc.
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
37
Compatible Shell Size
C
Compatible D-Sub Size
37pos and HD62pos
Cable Type
Flat
Cable Exit
180°
Shielding
Unshielded
Primary Material
Plastic
Material
Acrylonitrile Butadiene Styrene (ABS)
Plating
-
Hardware
Assembly Hardware, Strain Relief
Features
Mating Screws 4-40
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
161,10000 Kč61,10 Kč
1051,90700 Kč519,07 Kč
2548,64800 Kč1 216,20 Kč
5046,32580 Kč2 316,29 Kč
10044,11260 Kč4 411,26 Kč
25041,34928 Kč10 337,32 Kč
50039,37586 Kč19 687,93 Kč
1 00037,49697 Kč37 496,97 Kč
2 50035,15132 Kč87 878,30 Kč
Manufacturers Standard Package
Unit Price without VAT:61,10000 Kč
Unit Price with VAT:73,93100 Kč