
M85049/48-3-4F | |
|---|---|
DigiKey Part Number | 1003-M85049/48-3-4F-ND |
Manufacturer | |
Manufacturer Product Number | M85049/48-3-4F |
Description | M85049/48-3-4F |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 37 Position One Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
Category | Compatible D-Sub Size 37pos and HD62pos |
Manufacturer ITT Cannon, LLC | Cable Type Flat |
Series | Cable Exit 180° |
Packaging Bulk | Shielding Shielded |
Part Status Active | Primary Material Metal |
Accessory Type One Piece Backshell | Material Steel |
Number of Positions 37 | Plating Yellow Chromate over Cadmium |
Compatible Shell Size C | Hardware Assembly Hardware, Cable Clamp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 813,25000 Kč | 813,25 Kč |
| 10 | 691,12800 Kč | 6 911,28 Kč |
| 25 | 647,86400 Kč | 16 196,60 Kč |
| 50 | 616,96320 Kč | 30 848,16 Kč |
| 100 | 587,54080 Kč | 58 754,08 Kč |
| 250 | 550,80524 Kč | 137 701,31 Kč |
| Unit Price without VAT: | 813,25000 Kč |
|---|---|
| Unit Price with VAT: | 984,03250 Kč |

