Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

165X17409XE | |
|---|---|
DigiKey Part Number | 165X17409XE-ND |
Manufacturer | |
Manufacturer Product Number | 165X17409XE |
Description | CONN BACKSHELL 9POS 180DEG SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Metal, Zinc |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 9 | Features Mating Screws 4-40 |
Compatible Shell Size E | Base Product Number |
Compatible D-Sub Size 9pos and HD15pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X02609X | Amphenol CONEC | 2 686 | 626-1596-ND | 159,16000 Kč | Parametric Equivalent |
| 165X02609XE | Amphenol CONEC | 406 | 626-1176-ND | 195,49000 Kč | Parametric Equivalent |
| 165X11609X | Amphenol CONEC | 0 | 626-1960-ND | 805,18920 Kč | Parametric Equivalent |
| 165X16299X | Amphenol CONEC | 0 | 626-165X16299X-ND | 323,68840 Kč | Parametric Equivalent |
| 165X17309X | Amphenol CONEC | 88 | 626-1825-ND | 378,38000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 319,48922 Kč | 28 754,03 Kč |
| Unit Price without VAT: | 319,48922 Kč |
|---|---|
| Unit Price with VAT: | 386,58196 Kč |












