Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

300X11269X | |
|---|---|
DigiKey Part Number | 300X11269X-ND |
Manufacturer | |
Manufacturer Product Number | 300X11269X |
Description | CONN BACKSHELL 9POS 180DEG SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector 180° Shielded |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 180° |
Packaging Box | Shielding Shielded |
Part Status Active | Primary Material Metal |
Accessory Type Two Piece Backshell | Material Metal |
Number of Positions 9 | Features Mating Screws 4-40 |
Compatible Shell Size E | Base Product Number |
Compatible D-Sub Size 9pos and HD15pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X02609X | Amphenol CONEC | 2 686 | 626-1596-ND | 159,16000 Kč | Parametric Equivalent |
| 165X02609XE | Amphenol CONEC | 406 | 626-1176-ND | 195,49000 Kč | Parametric Equivalent |
| 165X11609X | Amphenol CONEC | 0 | 626-1960-ND | 805,18920 Kč | Parametric Equivalent |
| 165X16299X | Amphenol CONEC | 0 | 626-165X16299X-ND | 323,68840 Kč | Parametric Equivalent |
| 165X17309X | Amphenol CONEC | 88 | 626-1825-ND | 378,38000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 102,59200 Kč | 5 129,60 Kč |
| Unit Price without VAT: | 102,59200 Kč |
|---|---|
| Unit Price with VAT: | 124,13632 Kč |












