New at DigiKey
Image for 173111-0264 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173111-0264

DigiKey Part Number
5831-173111-0264-ND
Manufacturer
Manufacturer Product Number
173111-0264
Description
FCT HOOD S2 45 DEG MTL W/SCRWLCK
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Type
Round
Manufacturer
Molex
Cable Exit
180°
Series
Shielding
Shielded
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Material
Zinc Die Cast
Accessory Type
Two Piece Backshell
Plating
Nickel
Number of Positions
15
Hardware
Assembly Hardware, Cable Clamp, Strain Relief
Compatible Shell Size
A
Features
Mating Screws 4-40
Compatible D-Sub Size
15pos and HD26pos
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 300
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
30130,18767 Kč3 905,63 Kč
90127,66789 Kč11 490,11 Kč
120120,31850 Kč14 438,22 Kč
Unit Price without VAT:130,18767 Kč
Unit Price with VAT:157,52708 Kč