Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

165X16309X | |
|---|---|
DigiKey Part Number | 626-165X16309X-ND |
Manufacturer | |
Manufacturer Product Number | 165X16309X |
Description | 165X16309X |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS), Metallized |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp |
Number of Positions 15 | Features Mating Screws 4-40 |
Compatible Shell Size A | Color Silver |
Compatible D-Sub Size 15pos and HD26pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X02619X | Amphenol CONEC | 337 | 626-1613-ND | 222,58000 Kč | Parametric Equivalent |
| 165X02619XE | Amphenol CONEC | 315 | 626-1177-ND | 228,46000 Kč | Parametric Equivalent |
| 165X17319X | Amphenol CONEC | 36 | 626-2073-ND | 464,06000 Kč | Parametric Equivalent |
| 165X17419X | Amphenol CONEC | 0 | 626-2074-ND | 417,44000 Kč | Parametric Equivalent |
| 300X11139X | Amphenol CONEC | 0 | 300X11139X-ND | 114,81700 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 348,91540 Kč | 17 445,77 Kč |
| Unit Price without VAT: | 348,91540 Kč |
|---|---|
| Unit Price with VAT: | 422,18763 Kč |










