
165X17319X | |
|---|---|
DigiKey Part Number | 626-2073-ND |
Manufacturer | |
Manufacturer Product Number | 165X17319X |
Description | 15 POS HOOD DIE CAST TOP ENTRY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol CONEC | Shielding Shielded |
Series | Primary Material Metal |
Packaging Box | Material Metal, Zinc |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp |
Number of Positions 15 | Features Mating Screws 4-40 |
Compatible Shell Size A | Color Silver |
Compatible D-Sub Size 15pos and HD26pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X02619X | Amphenol CONEC | 337 | 626-1613-ND | 222,58000 Kč | Parametric Equivalent |
| 165X02619XE | Amphenol CONEC | 311 | 626-1177-ND | 228,46000 Kč | Parametric Equivalent |
| 1-1478762-5 | TE Connectivity AMP Connectors | 380 | A121056-ND | 250,72000 Kč | Parametric Equivalent |
| 1-2308341-1 | TE Connectivity AMP Connectors | 25 | A125350-ND | 1 236,15000 Kč | Parametric Equivalent |
| 1-2308341-3 | TE Connectivity AMP Connectors | 59 | A125352-ND | 1 236,15000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 464,06000 Kč | 464,06 Kč |
| 10 | 394,34200 Kč | 3 943,42 Kč |
| 25 | 369,64880 Kč | 9 241,22 Kč |
| 70 | 343,75229 Kč | 24 062,66 Kč |
| 140 | 327,35729 Kč | 45 830,02 Kč |
| 280 | 311,74832 Kč | 87 289,53 Kč |
| 560 | 296,88809 Kč | 166 257,33 Kč |
| Unit Price without VAT: | 464,06000 Kč |
|---|---|
| Unit Price with VAT: | 561,51260 Kč |





