165X17419X is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 337
Unit Price: 222,58000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 311
Unit Price: 228,46000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 348,91540 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 36
Unit Price: 464,06000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 114,81700 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 127,23940 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 127,23940 Kč

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 380
Unit Price: 250,72000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 25
Unit Price: 1 236,15000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 59
Unit Price: 1 236,15000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 28
Unit Price: 1 236,15000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 708
Unit Price: 191,71000 Kč
Datasheet

Parametric Equivalent


WEE
In Stock: 300
Unit Price: 130,18767 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 156
Unit Price: 163,78000 Kč
Datasheet
15 Position Two Piece Backshell Connector 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

165X17419X

DigiKey Part Number
626-2074-ND
Manufacturer
Manufacturer Product Number
165X17419X
Description
CONN BACKSHELL 15POS 180DEG SHLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector 180° Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
Amphenol CONEC
Cable Exit
180°
Series
Shielding
Shielded
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Material
Metal, Zinc
Accessory Type
Two Piece Backshell
Plating
Nickel
Number of Positions
15
Features
Mating Screws 4-40
Compatible Shell Size
A
Base Product Number
Compatible D-Sub Size
15pos and HD26pos
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (79)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
165X02619XAmphenol CONEC337626-1613-ND222,58000 KčParametric Equivalent
165X02619XEAmphenol CONEC311626-1177-ND228,46000 KčParametric Equivalent
165X16309XAmphenol CONEC0626-165X16309X-ND348,91540 KčParametric Equivalent
165X17319XAmphenol CONEC36626-2073-ND464,06000 KčParametric Equivalent
300X11139XAmphenol CONEC0300X11139X-ND114,81700 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1417,44000 Kč417,44 Kč
10354,71900 Kč3 547,19 Kč
25332,50760 Kč8 312,69 Kč
70309,21657 Kč21 645,16 Kč
140294,46543 Kč41 225,16 Kč
280280,42529 Kč78 519,08 Kč
560267,05595 Kč149 551,33 Kč
Manufacturers Standard Package
Unit Price without VAT:417,44000 Kč
Unit Price with VAT:505,10240 Kč