
961-015-030R121 | |
|---|---|
DigiKey Part Number | 37-961-015-030R121-ND |
Manufacturer | |
Manufacturer Product Number | 961-015-030R121 |
Description | CONN BACKSHELL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer NorComp Inc. | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bulk | Material Zinc Die Cast |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Number of Positions 15 | Features Mating Screws 4-40 |
Cable Type Round | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,36000 Kč | 184,36 Kč |
| 10 | 156,60400 Kč | 1 566,04 Kč |
| 25 | 146,78920 Kč | 3 669,73 Kč |
| 50 | 139,77780 Kč | 6 988,89 Kč |
| 100 | 133,10610 Kč | 13 310,61 Kč |
| 300 | 123,18093 Kč | 36 954,28 Kč |
| 500 | 118,82380 Kč | 59 411,90 Kč |
| 1 000 | 113,15881 Kč | 113 158,81 Kč |
| Unit Price without VAT: | 184,36000 Kč |
|---|---|
| Unit Price with VAT: | 223,07560 Kč |




