
961-009-030R121 | |
|---|---|
DigiKey Part Number | 37-961-009-030R121-ND |
Manufacturer | |
Manufacturer Product Number | 961-009-030R121 |
Description | CONN BACKSHELL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer NorComp Inc. | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bulk | Material Zinc Die Cast |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Number of Positions 9 | Features Mating Screws 4-40 |
Cable Type Round | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,64000 Kč | 166,64 Kč |
| 10 | 141,54600 Kč | 1 415,46 Kč |
| 25 | 132,66600 Kč | 3 316,65 Kč |
| 50 | 126,33020 Kč | 6 316,51 Kč |
| 100 | 120,29870 Kč | 12 029,87 Kč |
| 300 | 111,32873 Kč | 33 398,62 Kč |
| 500 | 107,39080 Kč | 53 695,40 Kč |
| 1 000 | 102,27037 Kč | 102 270,37 Kč |
| Unit Price without VAT: | 166,64000 Kč |
|---|---|
| Unit Price with VAT: | 201,63440 Kč |


