




APD-1CPH8-2 | |
|---|---|
DigiKey Part Number | 1003-2071-ND |
Manufacturer | |
Manufacturer Product Number | APD-1CPH8-2 |
Description | CONN RCPT HSNG MALE 2POS PNL MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Orientation 1 |
Manufacturer ITT Cannon, LLC | Shell Material Polybutylene Terephthalate (PBT), Glass Filled |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Shielding Unshielded |
Connector Type Receptacle Housing | Note Contacts Sold Separately |
Type For Male Pins | Includes 3 pcs - 1 Connector, 1 Nut, 1 O-Ring |
Number of Positions 2 (Power) | Insert Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Crimp | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,57000 Kč | 146,57 Kč |
| 10 | 124,49700 Kč | 1 244,97 Kč |
| 25 | 116,69000 Kč | 2 917,25 Kč |
| 50 | 111,11300 Kč | 5 555,65 Kč |
| 100 | 105,80890 Kč | 10 580,89 Kč |
| 300 | 97,91717 Kč | 29 375,15 Kč |
| 500 | 94,45320 Kč | 47 226,60 Kč |
| 1 000 | 89,94913 Kč | 89 949,13 Kč |
| Unit Price without VAT: | 146,57000 Kč |
|---|---|
| Unit Price with VAT: | 177,34970 Kč |
















