


121583-1000 | |
|---|---|
DigiKey Part Number | 1003-2091-ND |
Manufacturer | |
Manufacturer Product Number | 121583-1000 |
Description | CONN CABLE SEALING SET GRAY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Sealing Set Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Sealing Set | |
For Use With/Related Products | APD 2-Way Connectors | |
Shell Size - Insert | - | |
Material | - | |
Features | Contains Nut, Compression Support Plate and Cable Seal | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,62000 Kč | 265,62 Kč |
| 10 | 225,81200 Kč | 2 258,12 Kč |
| 25 | 211,66840 Kč | 5 291,71 Kč |
| 50 | 201,56400 Kč | 10 078,20 Kč |
| 100 | 191,94480 Kč | 19 194,48 Kč |
| 300 | 177,63677 Kč | 53 291,03 Kč |
| 500 | 171,35544 Kč | 85 677,72 Kč |
| 1 000 | 163,18680 Kč | 163 186,80 Kč |
| Unit Price without VAT: | 265,62000 Kč |
|---|---|
| Unit Price with VAT: | 321,40020 Kč |








