




APD-1CPH8-2-12 | |
|---|---|
DigiKey Part Number | 1003-2078-ND |
Manufacturer | |
Manufacturer Product Number | APD-1CPH8-2-12 |
Description | CONN RCPT HSNG MALE 2POS PNL MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Orientation 1 |
Manufacturer ITT Cannon, LLC | Shell Material Polybutylene Terephthalate (PBT), Glass Filled |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Shielding Unshielded |
Connector Type Receptacle Housing | Note Contacts Sold Separately |
Type For Male Pins | Includes 3 pcs - 1 Connector, 1 Nut, 1 O-Ring |
Number of Positions 2 (Power) | Insert Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Crimp | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,75000 Kč | 318,75 Kč |
| 10 | 270,81100 Kč | 2 708,11 Kč |
| 25 | 253,85760 Kč | 6 346,44 Kč |
| 50 | 241,73740 Kč | 12 086,87 Kč |
| 100 | 230,20110 Kč | 23 020,11 Kč |
| 300 | 213,04290 Kč | 63 912,87 Kč |
| 500 | 205,50910 Kč | 102 754,55 Kč |
| 1 000 | 195,71375 Kč | 195 713,75 Kč |
| Unit Price without VAT: | 318,75000 Kč |
|---|---|
| Unit Price with VAT: | 385,68750 Kč |















