


121583-1001 | |
|---|---|
DigiKey Part Number | 1003-2092-ND |
Manufacturer | |
Manufacturer Product Number | 121583-1001 |
Description | CONN CABLE SEALING SET GRAY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Sealing Set Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Sealing Set | |
For Use With/Related Products | APD 2-Way Connectors | |
Shell Size - Insert | - | |
Material | - | |
Features | Contains Nut, Compression Support Plate and Cable Seal | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,26000 Kč | 325,26 Kč |
| 10 | 276,46000 Kč | 2 764,60 Kč |
| 25 | 259,14040 Kč | 6 478,51 Kč |
| 50 | 246,76840 Kč | 12 338,42 Kč |
| 100 | 234,99490 Kč | 23 499,49 Kč |
| 300 | 217,47770 Kč | 65 243,31 Kč |
| 500 | 209,78724 Kč | 104 893,62 Kč |
| 1 000 | 199,78862 Kč | 199 788,62 Kč |
| Unit Price without VAT: | 325,26000 Kč |
|---|---|
| Unit Price with VAT: | 393,56460 Kč |









