


121583-1003 | |
|---|---|
DigiKey Part Number | 1003-2094-ND |
Manufacturer | |
Manufacturer Product Number | 121583-1003 |
Description | CONN CABLE SEALING SET GRAY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Sealing Set Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Sealing Set | |
For Use With/Related Products | APD 2-Way Connectors | |
Shell Size - Insert | - | |
Material | - | |
Features | Contains Nut, Compression Support Plate and Cable Seal | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,66000 Kč | 291,66 Kč |
| 10 | 247,81800 Kč | 2 478,18 Kč |
| 25 | 232,30520 Kč | 5 807,63 Kč |
| 50 | 221,20980 Kč | 11 060,49 Kč |
| 100 | 210,65610 Kč | 21 065,61 Kč |
| 300 | 194,95453 Kč | 58 486,36 Kč |
| 500 | 188,05976 Kč | 94 029,88 Kč |
| 1 000 | 179,09677 Kč | 179 096,77 Kč |
| Unit Price without VAT: | 291,66000 Kč |
|---|---|
| Unit Price with VAT: | 352,90860 Kč |











