


121583-1002 | |
|---|---|
DigiKey Part Number | 1003-2093-ND |
Manufacturer | |
Manufacturer Product Number | 121583-1002 |
Description | CONN CABLE SEALING SET GRAY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Sealing Set Gray |
Datasheet | Datasheet |
Category | Accessory Type Cable Sealing Set |
Manufacturer ITT Cannon, LLC | For Use With/Related Products APD 2-Way Connectors |
Series | Features Contains Nut, Compression Support Plate and Cable Seal |
Packaging Bulk | Color Gray |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,69000 Kč | 140,69 Kč |
| 10 | 119,58400 Kč | 1 195,84 Kč |
| 25 | 112,07880 Kč | 2 801,97 Kč |
| 50 | 106,72440 Kč | 5 336,22 Kč |
| 100 | 101,62820 Kč | 10 162,82 Kč |
| 300 | 94,05073 Kč | 28 215,22 Kč |
| 500 | 90,72312 Kč | 45 361,56 Kč |
| 1 000 | 86,39627 Kč | 86 396,27 Kč |
| 2 500 | 80,99416 Kč | 202 485,40 Kč |
| Unit Price without VAT: | 140,69000 Kč |
|---|---|
| Unit Price with VAT: | 170,23490 Kč |








