2 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

121583-0025

DigiKey Part Number
121583-0025PG-ND
Manufacturer
Manufacturer Product Number
121583-0025
Description
APD PLUG SKT 2 BLK
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
2 (Power)
Shell Size - Insert
-
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
1
Shell Material
Polybutylene Terephthalate (PBT), Glass Filled
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Shape
Circular
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 358
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1227,83000 Kč227,83 Kč
10193,58100 Kč1 935,81 Kč
25181,44800 Kč4 536,20 Kč
50172,78000 Kč8 639,00 Kč
100164,53400 Kč16 453,40 Kč
300152,26910 Kč45 680,73 Kč
500146,88352 Kč73 441,76 Kč
1 000139,88070 Kč139 880,70 Kč
Manufacturers Standard Package
Unit Price without VAT:227,83000 Kč
Unit Price with VAT:275,67430 Kč