Pin Contact Size Crimp Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Size Crimp Silver
ITT Cannon APD Series

430-8645-007

DigiKey Part Number
1003-2177-ND
Manufacturer
Manufacturer Product Number
430-8645-007
Description
CONTACT PIN CRIMP SILVER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pin Contact Size Crimp Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Type
Power, Machined
Contact Type
Pin
Contact Size
-
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
16mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Silver
Contact Finish Thickness
-
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 963
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1260,38000 Kč260,38 Kč
10221,34000 Kč2 213,40 Kč
25207,47720 Kč5 186,93 Kč
50197,57020 Kč9 878,51 Kč
100188,14210 Kč18 814,21 Kč
300174,11610 Kč52 234,83 Kč
500167,95922 Kč83 979,61 Kč
1 000159,95227 Kč159 952,27 Kč
Manufacturers Standard Package
Unit Price without VAT:260,38000 Kč
Unit Price with VAT:315,05980 Kč