


121668-0035 | |
|---|---|
DigiKey Part Number | 1003-2120-ND |
Manufacturer | |
Manufacturer Product Number | 121668-0035 |
Description | CONN WIRE SEAL GREEN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Seal Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Wire Seal | |
For Use With/Related Products | APD 2-Way Connectors | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | Green | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,55900 Kč | 75,59 Kč |
| 25 | 7,07200 Kč | 176,80 Kč |
| 50 | 6,73620 Kč | 336,81 Kč |
| 100 | 6,41490 Kč | 641,49 Kč |
| 250 | 6,01216 Kč | 1 503,04 Kč |
| 500 | 5,72448 Kč | 2 862,24 Kč |
| 1 000 | 5,45108 Kč | 5 451,08 Kč |
| 2 500 | 5,10965 Kč | 12 774,12 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |









