Pin Contact Size Crimp Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Size Crimp Silver
ITT Cannon APD Series

430-8645-000

DigiKey Part Number
1003-2176-ND
Manufacturer
Manufacturer Product Number
430-8645-000
Description
CONTACT PIN CRIMP SILVER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pin Contact Size Crimp Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Type
Power, Machined
Contact Type
Pin
Contact Size
-
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
6.0mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Silver
Contact Finish Thickness
-
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 562
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1269,61000 Kč269,61 Kč
10229,21400 Kč2 292,14 Kč
25214,84320 Kč5 371,08 Kč
50204,59200 Kč10 229,60 Kč
100194,82570 Kč19 482,57 Kč
300180,30353 Kč54 091,06 Kč
500173,92686 Kč86 963,43 Kč
1 000165,63663 Kč165 636,63 Kč
Manufacturers Standard Package
Unit Price without VAT:269,61000 Kč
Unit Price with VAT:326,22810 Kč