


120090-0165 | |
|---|---|
DigiKey Part Number | 1003-2035-ND |
Manufacturer | |
Manufacturer Product Number | 120090-0165 |
Description | CRIMP DIE APD 2WAY CONTACTS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Circular Contacts, 6 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Circular Contacts, 6 AWG | |
Specifications | - | |
Compatible Tools | 121586-5257 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112 420,14000 Kč | 112 420,14 Kč |
| Unit Price without VAT: | 112 420,14000 Kč |
|---|---|
| Unit Price with VAT: | 136 028,36940 Kč |







