


031-8646-002 | |
|---|---|
DigiKey Part Number | 1003-2020-ND |
Manufacturer | |
Manufacturer Product Number | 031-8646-002 |
Description | CONTACT SOCKET 8AWG CRIMP SILVER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 8 AWG Size Crimp Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Socket | |
Contact Size | - | |
Wire Gauge or Range - AWG | 8 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 937,35000 Kč | 937,35 Kč |
| 10 | 796,70600 Kč | 7 967,06 Kč |
| 25 | 746,83160 Kč | 18 670,79 Kč |
| 50 | 711,21060 Kč | 35 560,53 Kč |
| 100 | 677,29260 Kč | 67 729,26 Kč |
| 300 | 626,84490 Kč | 188 053,47 Kč |
| Unit Price without VAT: | 937,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 134,19350 Kč |





