Socket Contact Size Crimp Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Size Crimp Silver
ITT Cannon APD Series

031-8646-011

DigiKey Part Number
1003-2023-ND
Manufacturer
Manufacturer Product Number
031-8646-011
Description
CONTACT SOCKET CRIMP SILVER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact Size Crimp Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Type
Power, Machined
Contact Type
Socket
Contact Size
-
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
10mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Silver
Contact Finish Thickness
-
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1422,69000 Kč422,69 Kč
10359,17100 Kč3 591,71 Kč
25336,67360 Kč8 416,84 Kč
50320,60580 Kč16 030,29 Kč
100305,31090 Kč30 531,09 Kč
300282,55890 Kč84 767,67 Kč
500272,56790 Kč136 283,95 Kč
Manufacturers Standard Package
Unit Price without VAT:422,69000 Kč
Unit Price with VAT:511,45490 Kč