


031-8646-001 | |
|---|---|
DigiKey Part Number | 1003-2019-ND |
Manufacturer | |
Manufacturer Product Number | 031-8646-001 |
Description | CONTACT SOCKET CRIMP SILVER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Size Crimp Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Socket | |
Contact Size | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 16mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 616,50000 Kč | 616,50 Kč |
| 10 | 524,00500 Kč | 5 240,05 Kč |
| 25 | 491,19360 Kč | 12 279,84 Kč |
| 50 | 467,75560 Kč | 23 387,78 Kč |
| 100 | 445,44320 Kč | 44 544,32 Kč |
| 300 | 412,25513 Kč | 123 676,54 Kč |
| 500 | 397,68490 Kč | 198 842,45 Kč |
| Unit Price without VAT: | 616,50000 Kč |
|---|---|
| Unit Price with VAT: | 745,96500 Kč |




