


031-8646-010 | |
|---|---|
DigiKey Part Number | 1003-2022-ND |
Manufacturer | |
Manufacturer Product Number | 031-8646-010 |
Description | CONTACT SOCKET CRIMP SILVER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Size Crimp Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Socket | |
Contact Size | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 6.0mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 552,25000 Kč | 552,25 Kč |
| 10 | 469,34700 Kč | 4 693,47 Kč |
| 25 | 439,95000 Kč | 10 998,75 Kč |
| 50 | 418,96040 Kč | 20 948,02 Kč |
| 100 | 398,97460 Kč | 39 897,46 Kč |
| 300 | 369,24633 Kč | 110 773,90 Kč |
| 500 | 356,19286 Kč | 178 096,43 Kč |
| Unit Price without VAT: | 552,25000 Kč |
|---|---|
| Unit Price with VAT: | 668,22250 Kč |






