Socket Contact 6 AWG Size Crimp Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact 6 AWG Size Crimp Silver
ITT Cannon APD Series

031-8646-003

DigiKey Part Number
1003-2021-ND
Manufacturer
Manufacturer Product Number
031-8646-003
Description
CONTACT SOCKET 6AWG CRIMP SILVER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact 6 AWG Size Crimp Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Type
Power, Machined
Contact Type
Socket
Contact Size
-
Wire Gauge or Range - AWG
6 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Silver
Contact Finish Thickness
-
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1625,95000 Kč625,95 Kč
10532,04700 Kč5 320,47 Kč
25498,74440 Kč12 468,61 Kč
50474,94540 Kč23 747,27 Kč
100452,29060 Kč45 229,06 Kč
300418,59303 Kč125 577,91 Kč
500403,79910 Kč201 899,55 Kč
Manufacturers Standard Package
Unit Price without VAT:625,95000 Kč
Unit Price with VAT:757,39950 Kč